
PJQ4441P-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ4441P-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-PJQ4441P-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-PJQ4441P-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4441P-AU_R2_000A1 |
Description | 40V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 8.5A (Ta), 44A (Tc) 2W (Ta), 59.5W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
EDA/CAD Models | PJQ4441P-AU_R2_000A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2030 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 59.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 100 | 8,98920 Kč | 898,92 Kč |
| 500 | 6,92262 Kč | 3 461,31 Kč |
| 1 000 | 6,25698 Kč | 6 256,98 Kč |
| 2 000 | 5,69665 Kč | 11 393,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,09000 Kč | 25 450,00 Kč |
| 10 000 | 4,71508 Kč | 47 150,80 Kč |
| 15 000 | 4,52408 Kč | 67 861,20 Kč |
| 25 000 | 4,30957 Kč | 107 739,25 Kč |
| 35 000 | 4,18254 Kč | 146 388,90 Kč |
| 50 000 | 4,11561 Kč | 205 780,50 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |






