USB Controller USB 3.1 USB Interface 14-MLP (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Controller USB 3.1 USB Interface 14-MLP (2.5x2.5)
onsemi USB Type-C Solutions | Digi-Key Daily

FUSB302BMPX

DigiKey Part Number
FUSB302BMPXTR-ND - Tape & Reel (TR)
FUSB302BMPXCT-ND - Cut Tape (CT)
FUSB302BMPXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FUSB302BMPX
Description
IC USB TYPE C CTLR PROGR 14-MLP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
USB Controller USB 3.1 USB Interface 14-MLP (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
FUSB302BMPX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
USB
Standards
USB 3.1
Voltage - Supply
2.8V ~ 5.5V
Current - Supply
25µA
Operating Temperature
-40°C ~ 125°C
Package / Case
14-WFQFN Exposed Pad
Supplier Device Package
14-MLP (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 371
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,52000 Kč22,52 Kč
1016,25100 Kč162,51 Kč
2514,68440 Kč367,11 Kč
10012,95840 Kč1 295,84 Kč
25012,13236 Kč3 033,09 Kč
50011,63518 Kč5 817,59 Kč
1 00011,22554 Kč11 225,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,71978 Kč32 159,34 Kč
6 00010,47227 Kč62 833,62 Kč
9 00010,34834 Kč93 135,06 Kč
15 00010,21095 Kč153 164,25 Kč
Manufacturers Standard Package
Unit Price without VAT:22,52000 Kč
Unit Price with VAT:27,24920 Kč