USB Controller USB 2.0 I2C Interface 14-WQFN (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Controller USB 2.0 I2C Interface 14-WQFN (2.5x2.5)
onsemi USB Type-C Solutions | Digi-Key Daily

FUSB302B10MPX

DigiKey Part Number
FUSB302B10MPXOSTR-ND - Tape & Reel (TR)
FUSB302B10MPXOSCT-ND - Cut Tape (CT)
FUSB302B10MPXOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FUSB302B10MPX
Description
IC CONTROLLER USB TYPE C 14MLP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
USB Controller USB 2.0 I2C Interface 14-WQFN (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
FUSB302B10MPX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
I2C
Standards
USB 2.0
Voltage - Supply
3.3V, 5V
Current - Supply
560mA
Operating Temperature
-40°C ~ 85°C
Package / Case
14-WFQFN Exposed Pad
Supplier Device Package
14-WQFN (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 043
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,44000 Kč32,44 Kč
1023,65200 Kč236,52 Kč
2521,48400 Kč537,10 Kč
10019,09430 Kč1 909,43 Kč
25017,95356 Kč4 488,39 Kč
50017,26576 Kč8 632,88 Kč
1 00016,70012 Kč16 700,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,00095 Kč48 002,85 Kč
6 00015,65890 Kč93 953,40 Kč
9 00015,48764 Kč139 388,76 Kč
Manufacturers Standard Package
Unit Price without VAT:32,44000 Kč
Unit Price with VAT:39,25240 Kč