
TS3USB221RSER | |
|---|---|
DigiKey Part Number | 296-21918-2-ND - Tape & Reel (TR) 296-21918-1-ND - Cut Tape (CT) 296-21918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3USB221RSER |
Description | IC USB SWITCH DUAL 1X2 10UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 10-UQFN (2.0x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TS3USB221RSER Models |
Category | Voltage - Supply, Single (V+) 2.3V ~ 3.6V |
Manufacturer Texas Instruments | -3db Bandwidth 1.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Bi-Directional, USB 2.0 |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 10-UFQFN |
Switch Circuit SPDT | Supplier Device Package 10-UQFN (2.0x1.5) |
Number of Channels 2 | Base Product Number |
On-State Resistance (Max) 6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,43900 Kč | 134,39 Kč |
| 25 | 12,10320 Kč | 302,58 Kč |
| 100 | 10,63340 Kč | 1 063,34 Kč |
| 250 | 9,93372 Kč | 2 483,43 Kč |
| 500 | 9,51084 Kč | 4 755,42 Kč |
| 1 000 | 9,18830 Kč | 9 188,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,73349 Kč | 26 200,47 Kč |
| 6 000 | 8,52333 Kč | 51 139,98 Kč |
| 9 000 | 8,41805 Kč | 75 762,45 Kč |
| 15 000 | 8,30136 Kč | 124 520,40 Kč |
| 21 000 | 8,23321 Kč | 172 897,41 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |










