USB Switch IC 2 Channel 16-UMLP (1.8x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Switch IC 2 Channel 16-UMLP (1.8x2.6)
How to Implement USB Type-C into Your System
onsemi USB Type-C Solutions | Digi-Key Daily

FUSB252UMX

DigiKey Part Number
FUSB252UMXTR-ND - Tape & Reel (TR)
FUSB252UMXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FUSB252UMX
Description
TYPE-C USB CC WITH D+D- PORT PR
Customer Reference
Detailed Description
USB Switch IC 2 Channel 16-UMLP (1.8x2.6)
Datasheet
 Datasheet
EDA/CAD Models
FUSB252UMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Applications
USB
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
480mOhm
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1GHz
Features
Break-Before-Make
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UMLP (1.8x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 279
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 01.04.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,84000 Kč20,84 Kč
1015,05100 Kč150,51 Kč
2513,59000 Kč339,75 Kč
10011,96900 Kč1 196,90 Kč
25011,19776 Kč2 799,44 Kč
50010,73214 Kč5 366,07 Kč
1 00010,34944 Kč10 349,44 Kč
2 5009,94528 Kč24 863,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,70165 Kč48 508,25 Kč
10 0009,50119 Kč95 011,90 Kč
15 0009,40080 Kč141 012,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,84000 Kč
Unit Price with VAT:25,21640 Kč