Battery Multi-Function Controller IC 14-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17205G+T

DigiKey Part Number
MAX17205G+TTR-ND - Tape & Reel (TR)
MAX17205G+TCT-ND - Cut Tape (CT)
MAX17205G+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17205G+T
Description
IC BATT MFUNC 2-3CELL 14TDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC 14-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX17205G+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Multi-Function Controller
Battery Chemistry
-
Number of Cells
2 ~ 3
Fault Protection
-
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 308
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1132,29000 Kč132,29 Kč
10101,46200 Kč1 014,62 Kč
2593,76880 Kč2 344,22 Kč
10085,31070 Kč8 531,07 Kč
25082,24496 Kč20 561,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50074,73322 Kč186 833,05 Kč
Manufacturers Standard Package
Unit Price without VAT:132,29000 Kč
Unit Price with VAT:160,07090 Kč