



ADSP-SC572KBCZ-4 | |
|---|---|
DigiKey Part Number | ADSP-SC572KBCZ-4-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-SC572KBCZ-4 |
Description | ARM, 1X SHARC, DDR, BGA PACKAGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 450MHz, 450MHz 400-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-SC572KBCZ-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 450MHz, 450MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 1.640MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.10V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 400-LFBGA, CSPBGA | |
Supplier Device Package | 400-CSPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 791,06000 Kč | 791,06 Kč |
| 24 | 626,26375 Kč | 15 030,33 Kč |
| 48 | 602,08271 Kč | 28 899,97 Kč |
| 120 | 575,83500 Kč | 69 100,20 Kč |
| 264 | 557,80269 Kč | 147 259,91 Kč |
| Unit Price without VAT: | 791,06000 Kč |
|---|---|
| Unit Price with VAT: | 957,18260 Kč |











