450 Series Single Turn flatted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
450 Series Single Turn flatted
450T328F102A1A1
450T328F102A1A1

450T328F102A1A1

DigiKey Part Number
CT3060-ND
Manufacturer
Manufacturer Product Number
450T328F102A1A1
Description
POT 1K OHM 1/2W CARBON LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±10%
Power (Watts)
0.5W, 1/2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Flatted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.937" Dia (23.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 710
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,42000 Kč93,42 Kč
1078,60500 Kč786,05 Kč
2573,32880 Kč1 833,22 Kč
5069,55020 Kč3 477,51 Kč
10065,95090 Kč6 595,09 Kč
25061,45844 Kč15 364,61 Kč
50058,25306 Kč29 126,53 Kč
1 00055,20747 Kč55 207,47 Kč
Manufacturers Standard Package
Unit Price without VAT:93,42000 Kč
Unit Price with VAT:113,03820 Kč