



450T328F102A1C1 | |
|---|---|
DigiKey Part Number | CT3055-ND |
Manufacturer | |
Manufacturer Product Number | 450T328F102A1C1 |
Description | POT 1K OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer CTS Electrocomponents | Adjustment Type User Defined |
Series | Rotation 320° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 1k | Actuator Type Flatted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 0.5W, 1/2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch Rotary, SPST | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.937" Dia (23.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 10 | 91,80300 Kč | 918,03 Kč |
| 25 | 85,26040 Kč | 2 131,51 Kč |
| 50 | 80,59460 Kč | 4 029,73 Kč |
| 100 | 76,16600 Kč | 7 616,60 Kč |
| 250 | 70,66248 Kč | 17 665,62 Kč |
| 500 | 66,75222 Kč | 33 376,11 Kč |
| 1 000 | 63,05027 Kč | 63 050,27 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |

















