SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

B0520WS-7-F

DigiKey Part Number
B0520WS-FDITR-ND - Tape & Reel (TR)
B0520WS-FDICT-ND - Cut Tape (CT)
B0520WS-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B0520WS-7-F
Description
DIODE SCHOTTKY 20V 500MA SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
B0520WS-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
430 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 20 V
Capacitance @ Vr, F
58pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,24000 Kč6,24 Kč
103,89100 Kč38,91 Kč
1002,43010 Kč243,01 Kč
5001,79348 Kč896,74 Kč
1 0001,58771 Kč1 587,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,29767 Kč3 893,01 Kč
6 0001,14433 Kč6 865,98 Kč
9 0000,96866 Kč8 717,94 Kč
15 0000,96305 Kč14 445,75 Kč
21 0000,95968 Kč20 153,28 Kč
30 0000,93139 Kč27 941,70 Kč
75 0000,88220 Kč66 165,00 Kč
150 0000,79063 Kč118 594,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,24000 Kč
Unit Price with VAT:7,55040 Kč