


SDM05U20S3-7 | |
|---|---|
DigiKey Part Number | 31-SDM05U20S3-7TR-ND - Tape & Reel (TR) 31-SDM05U20S3-7CT-ND - Cut Tape (CT) 31-SDM05U20S3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM05U20S3-7 |
Description | DIODE SCHOTTKY 20V 500MA SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 160 µA @ 20 V | |
Capacitance @ Vr, F | 10pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč |
| 10 | 4,34800 Kč | 43,48 Kč |
| 100 | 2,72970 Kč | 272,97 Kč |
| 500 | 2,02192 Kč | 1 010,96 Kč |
| 1 000 | 1,79306 Kč | 1 793,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,45628 Kč | 4 368,84 Kč |
| 6 000 | 1,31352 Kč | 7 881,12 Kč |
| 9 000 | 1,24068 Kč | 11 166,12 Kč |
| 15 000 | 1,15880 Kč | 17 382,00 Kč |
| 21 000 | 1,11029 Kč | 23 316,09 Kč |
| 30 000 | 1,06312 Kč | 31 893,60 Kč |
| 75 000 | 0,95960 Kč | 71 970,00 Kč |
| 150 000 | 0,92587 Kč | 138 880,50 Kč |
| Unit Price without VAT: | 7,07000 Kč |
|---|---|
| Unit Price with VAT: | 8,55470 Kč |


