
PMEG60T10ELXDX | |
|---|---|
DigiKey Part Number | 1727-PMEG60T10ELXDXTR-ND - Tape & Reel (TR) 1727-PMEG60T10ELXDXCT-ND - Cut Tape (CT) 1727-PMEG60T10ELXDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG60T10ELXDX |
Description | DIODE SCHOTTKY 60V 1A SOD323HP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD323HP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 7 ns | |
Current - Reverse Leakage @ Vr | 400 nA @ 60 V | |
Capacitance @ Vr, F | 155pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD323HP | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 100 | 3,10980 Kč | 310,98 Kč |
| 500 | 2,30684 Kč | 1 153,42 Kč |
| 1 000 | 2,04710 Kč | 2 047,10 Kč |
| 2 000 | 1,82798 Kč | 3 655,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,61503 Kč | 7 267,64 Kč |
| 9 000 | 1,46400 Kč | 13 176,00 Kč |
| 13 500 | 1,38702 Kč | 18 724,77 Kč |
| 22 500 | 1,30047 Kč | 29 260,58 Kč |
| 31 500 | 1,24921 Kč | 39 350,11 Kč |
| 45 000 | 1,19938 Kč | 53 972,10 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


