Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : 94,73000 Kč Cut Tape (CT) 1 000 : 32,51404 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Rail-to-Rail | 1.1V/µs | 550 kHz | 100 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
711 In Stock | 1 : 97,04000 Kč Tube | - | Tube | Active | Differential | 1 | Rail-to-Rail | 1.1V/µs | 550 kHz | 100 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
238 In Stock | 1 : 128,41000 Kč Tube | - | Tube | Active | Differential | 1 | Rail-to-Rail | 1.1V/µs | 550 kHz | 100 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
889 In Stock | 1 : 128,41000 Kč Cut Tape (CT) 1 000 : 49,20438 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Rail-to-Rail | 1.1V/µs | 550 kHz | 100 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : 94,73000 Kč Tube | - | Tube | Active | Differential | 1 | Rail-to-Rail | 1.1V/µs | 550 kHz | 100 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 1 : 128,41000 Kč Tube | - | Tube | Active | Differential | 1 | Rail-to-Rail | 1.1V/µs | 550 kHz | 100 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 1 : 94,73000 Kč Cut Tape (CT) 3 000 : 32,36438 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Rail-to-Rail | 1.1V/µs | 550 kHz | 100 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
10 In Stock | 1 : 97,04000 Kč Cut Tape (CT) 1 000 : 33,42151 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Rail-to-Rail | 1.1V/µs | 550 kHz | 100 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2 In Stock | 1 : 128,41000 Kč Cut Tape (CT) 1 000 : 49,20438 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Rail-to-Rail | 1.1V/µs | 550 kHz | 100 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 3 000 : 49,20438 Kč Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Differential | 1 | Rail-to-Rail | 1.1V/µs | 550 kHz | 100 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 2 500 : 49,20438 Kč Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Differential | 1 | Rail-to-Rail | 1.1V/µs | 550 kHz | 100 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 2 500 : 33,41688 Kč Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Differential | 1 | Rail-to-Rail | 1.1V/µs | 550 kHz | 100 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |