
AD8276BRMZ-R7 | |
|---|---|
DigiKey Part Number | AD8276BRMZ-R7TR-ND - Tape & Reel (TR) AD8276BRMZ-R7CT-ND - Cut Tape (CT) AD8276BRMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8276BRMZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8276BRMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 550 kHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 200µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,04000 Kč | 97,04 Kč |
| 10 | 73,71700 Kč | 737,17 Kč |
| 25 | 67,88200 Kč | 1 697,05 Kč |
| 100 | 61,47650 Kč | 6 147,65 Kč |
| 250 | 60,22656 Kč | 15 056,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 55,06596 Kč | 55 065,96 Kč |
| 2 000 | 53,81854 Kč | 107 637,08 Kč |
| 3 000 | 53,19384 Kč | 159 581,52 Kč |
| Unit Price without VAT: | 97,04000 Kč |
|---|---|
| Unit Price with VAT: | 117,41840 Kč |


