
AD8276BRZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8276BRZ-R7TR-ND - Tape & Reel (TR) 505-AD8276BRZ-R7CT-ND - Cut Tape (CT) 505-AD8276BRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8276BRZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8276BRZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 550 kHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 200µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,41000 Kč | 128,41 Kč |
| 10 | 84,55800 Kč | 845,58 Kč |
| 25 | 73,13600 Kč | 1 828,40 Kč |
| 100 | 60,23040 Kč | 6 023,04 Kč |
| 250 | 53,89220 Kč | 13 473,05 Kč |
| 500 | 49,99376 Kč | 24 996,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,20438 Kč | 49 204,38 Kč |
| Unit Price without VAT: | 128,41000 Kč |
|---|---|
| Unit Price with VAT: | 155,37610 Kč |

