AD8276BRMZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 116
Unit Price: 74,96000 Kč
Datasheet
Differential Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8276BRMZ

DigiKey Part Number
505-AD8276BRMZ-ND
Manufacturer
Manufacturer Product Number
AD8276BRMZ
Description
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8276BRMZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.1V/µs
Gain Bandwidth Product
550 kHz
Voltage - Input Offset
100 µV
Current - Supply
200µA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1104,36000 Kč104,36 Kč
1079,49800 Kč794,98 Kč
5069,49080 Kč3 474,54 Kč
10066,39150 Kč6 639,15 Kč
25063,11916 Kč15 779,79 Kč
50061,14660 Kč30 573,30 Kč
1 00059,52324 Kč59 523,24 Kč
2 50057,80993 Kč144 524,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,36000 Kč
Unit Price with VAT:126,27560 Kč