


TMUX7236PWR | |
|---|---|
DigiKey Part Number | 296-TMUX7236PWRTR-ND - Tape & Reel (TR) 296-TMUX7236PWRCT-ND - Cut Tape (CT) 296-TMUX7236PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX7236PWR |
Description | 44V, LOW-RON, 2:1 (SPDT) TWO-CHA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 2.4Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX7236PWR Models |
Category | Switch Time (Ton, Toff) (Max) 130ns, 160ns |
Manufacturer Texas Instruments | -3db Bandwidth 35MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 104pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 45pF, 55pF |
Switch Circuit SPDT - Open/Closed | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -93dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 2.4Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 100mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 4.5V ~ 44V | Supplier Device Package 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,12000 Kč | 137,12 Kč |
| 10 | 105,43100 Kč | 1 054,31 Kč |
| 25 | 97,50640 Kč | 2 437,66 Kč |
| 100 | 88,79840 Kč | 8 879,84 Kč |
| 250 | 88,44524 Kč | 22 111,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 78,39625 Kč | 156 792,50 Kč |
| Unit Price without VAT: | 137,12000 Kč |
|---|---|
| Unit Price with VAT: | 165,91520 Kč |





