4 Circuit IC Switch 2:1 6.2Ohm 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX6234PWR

DigiKey Part Number
296-TMUX6234PWRTR-ND - Tape & Reel (TR)
296-TMUX6234PWRCT-ND - Cut Tape (CT)
296-TMUX6234PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX6234PWR
Description
IC SW SPDT-NO/NC 6.2OHM 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 6.2Ohm 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX6234PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
180ns, 150ns
Manufacturer
Texas Instruments
-3db Bandwidth
95MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
3pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
17pF, 28pF
Switch Circuit
SPDT - NO/NC
Current - Leakage (IS(off)) (Max)
400pA
Multiplexer/Demultiplexer Circuit
2:1
Crosstalk
-105dB @ 1MHz
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
6.2Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
200mOhm
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
4.5V ~ 36V
Supplier Device Package
20-TSSOP
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 946
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1143,84000 Kč143,84 Kč
10110,74300 Kč1 107,43 Kč
25102,44520 Kč2 561,13 Kč
10093,32560 Kč9 332,56 Kč
25090,32416 Kč22 581,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00081,12745 Kč243 382,35 Kč
Manufacturers Standard Package
Unit Price without VAT:143,84000 Kč
Unit Price with VAT:174,04640 Kč