



0366380002 | |
|---|---|
DigiKey Part Number | WM4438-ND |
Manufacturer | |
Manufacturer Product Number | 0366380002 |
Description | CONN HEADER BRD EDGE 48POS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Connector Header Board Edge, Through Hole, Right Angle 48 position |
Datasheet | Datasheet |
EDA/CAD Models | 0366380002 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Insulation Height 1.205" (30.61mm) |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 4 | Features Board Lock, Mounting Flange |
Number of Positions Loaded All | Insulation Color Black |
Style | Applications Automotive |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,21000 Kč | 585,21 Kč |
| 10 | 497,46400 Kč | 4 974,64 Kč |
| 125 | 416,27944 Kč | 52 034,93 Kč |
| 500 | 377,53900 Kč | 188 769,50 Kč |
| Unit Price without VAT: | 585,21000 Kč |
|---|---|
| Unit Price with VAT: | 708,10410 Kč |





