Differential Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8276ARMZ

DigiKey Part Number
505-AD8276ARMZ-ND
Manufacturer
Manufacturer Product Number
AD8276ARMZ
Description
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8276ARMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
200µA
Mfr
Current - Output / Channel
15 mA
Packaging
Tube
Voltage - Supply Span (Min)
2 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
1.1V/µs
Supplier Device Package
8-MSOP
Gain Bandwidth Product
550 kHz
Base Product Number
Voltage - Input Offset
100 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
171,39000 Kč71,39 Kč
1053,65000 Kč536,50 Kč
5046,52740 Kč2 326,37 Kč
10044,31630 Kč4 431,63 Kč
25041,98256 Kč10 495,64 Kč
50040,57570 Kč20 287,85 Kč
1 00039,41808 Kč39 418,08 Kč
2 50038,19595 Kč95 489,88 Kč
5 00037,45947 Kč187 297,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,39000 Kč
Unit Price with VAT:86,38190 Kč