1-1747276-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1747276-4
1-1747276-4
1-1747276-4

1-1747276-4

DigiKey Part Number
A32605-ND
Manufacturer
Manufacturer Product Number
1-1747276-4
Description
CONN RCPT HSG 4POS KEY-X
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
1-1747276-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 672
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,73000 Kč78,73 Kč
1066,91800 Kč669,18 Kč
2562,72920 Kč1 568,23 Kč
5059,73140 Kč2 986,57 Kč
20054,16270 Kč10 832,54 Kč
40051,57778 Kč20 631,11 Kč
60050,12320 Kč30 073,92 Kč
1 00048,34996 Kč48 349,96 Kč
2 60045,20075 Kč117 521,95 Kč
Manufacturers Standard Package
Unit Price without VAT:78,73000 Kč
Unit Price with VAT:95,26330 Kč