
NSYRETPLAU | |
|---|---|
DigiKey Part Number | 4008-NSYRETPLAU-ND |
Manufacturer | |
Manufacturer Product Number | NSYRETPLAU |
Description | DOOR RETAINER FOR PLA/Z/T/ZT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Door | |
Size / Dimension | - | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | Multi-Purpose | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 711,07000 Kč | 711,07 Kč |
| Unit Price without VAT: | 711,07000 Kč |
|---|---|
| Unit Price with VAT: | 860,39470 Kč |











