
4-178216-2 | |
|---|---|
DigiKey Part Number | 4-178216-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-178216-2 |
Description | CONN HEADER R/A 12POS 3.81MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-178216-2 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.150" (3.81mm) |
Series | Insulation Height 1.244" (31.60mm) |
Packaging Bulk | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Tab | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Rows 4 | Features Board Lock |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications General Purpose, Industrial |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 178216-2 | TE Connectivity AMP Connectors | 0 | A29418-ND | 199,07940 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 040 | 107,35232 Kč | 541 055,69 Kč |
| Unit Price without VAT: | 107,35232 Kč |
|---|---|
| Unit Price with VAT: | 129,89631 Kč |



