1-1827863-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1827863-0
1-1827863-0
1-1827863-0

1-1827863-0

DigiKey Part Number
A106241-ND
Manufacturer
Manufacturer Product Number
1-1827863-0
Description
CONN RCPT HSG 40POS 2.00MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
40 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1827863-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.130" (3.30mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Polarizing Key
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 432
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,79000 Kč35,79 Kč
1030,46000 Kč304,60 Kč
2528,54600 Kč713,65 Kč
5027,18100 Kč1 359,05 Kč
20024,64470 Kč4 928,94 Kč
40023,46813 Kč9 387,25 Kč
60022,80615 Kč13 683,69 Kč
1 00021,99860 Kč21 998,60 Kč
2 60020,56521 Kč53 469,55 Kč
Manufacturers Standard Package
Unit Price without VAT:35,79000 Kč
Unit Price with VAT:43,30590 Kč