
1-1827872-0 | |
|---|---|
DigiKey Part Number | A118529-ND |
Manufacturer | |
Manufacturer Product Number | 1-1827872-0 |
Description | CONN HEADER VERT 40POS 2MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1827872-0 Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Insulation Height 0.490" (12.44mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125V |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Applications General Purpose, Industrial |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,57000 Kč | 379,57 Kč |
| 11 | 320,49182 Kč | 3 525,41 Kč |
| 33 | 296,57152 Kč | 9 786,86 Kč |
| 55 | 286,07673 Kč | 15 734,22 Kč |
| 110 | 272,42782 Kč | 29 967,06 Kč |
| 253 | 256,89194 Kč | 64 993,66 Kč |
| 506 | 244,64490 Kč | 123 790,32 Kč |
| Unit Price without VAT: | 379,57000 Kč |
|---|---|
| Unit Price with VAT: | 459,27970 Kč |











