


TEN 50-2415WI | |
|---|---|
DigiKey Part Number | 1951-1572-ND |
Manufacturer | |
Manufacturer Product Number | TEN 50-2415WI |
Description | DC DC CONVERTER 24V 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 2.08A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 50-2415WI Models |
Category | Power (Watts) 50 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) |
Voltage - Output 1 | Supplier Device Package Module |
Current - Output (Max) 2.08A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 068,45000 Kč | 2 068,45 Kč |
| 5 | 1 991,45000 Kč | 9 957,25 Kč |
| 10 | 1 959,10300 Kč | 19 591,03 Kč |
| 30 | 1 908,78567 Kč | 57 263,57 Kč |
| 50 | 1 885,80860 Kč | 94 290,43 Kč |
| 100 | 1 855,03420 Kč | 185 503,42 Kč |
| Unit Price without VAT: | 2 068,45000 Kč |
|---|---|
| Unit Price with VAT: | 2 502,82450 Kč |












