97-3057-1004-1 | |
|---|---|
DigiKey Part Number | 339-97-3057-1004-1-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-1004-1 |
Description | CONN CAB CLAMP SZ10SL 12S 5/8-24 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 5/8-24 10SL, 12S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.312" (7.92mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 10SL, 12S | |
Thread Size | 5/8-24 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Chromate | |
Shielding | - | |
Color | Olive | |
Features | Bushing, Clamp Screws | |
Ingress Protection | - | |
Includes | 6 pcs - 3 pc Cable Clamp, 1 Bushing, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Unjacketed Cable or Wires Protected by Tubing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,60000 Kč | 242,60 Kč |
| 10 | 206,16700 Kč | 2 061,67 Kč |
| 25 | 193,24600 Kč | 4 831,15 Kč |
| 50 | 184,01660 Kč | 9 200,83 Kč |
| 100 | 175,23440 Kč | 17 523,44 Kč |
| 250 | 164,27088 Kč | 41 067,72 Kč |
| 500 | 156,43740 Kč | 78 218,70 Kč |
| 1 000 | 148,98011 Kč | 148 980,11 Kč |
| Unit Price without VAT: | 242,60000 Kč |
|---|---|
| Unit Price with VAT: | 293,54600 Kč |