0697H2000-02 | |
|---|---|
DigiKey Part Number | 5923-0697H2000-02CT-ND - Cut Tape (CT) 5923-0697H2000-02TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0697H2000-02 |
Description | FUSE BRD MT 2A 350VAC 100VDC RAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 A 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0697H2000-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 100 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 65A DC | |
Melting I²t | 23.0 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.036 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 5 | 8,42000 Kč | 42,10 Kč |
| 10 | 7,78900 Kč | 77,89 Kč |
| 50 | 6,45400 Kč | 322,70 Kč |
| 100 | 5,95500 Kč | 595,50 Kč |
| 250 | 5,35428 Kč | 1 338,57 Kč |
| 500 | 4,93918 Kč | 2 469,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,55290 Kč | 4 552,90 Kč |
| 2 000 | 4,19706 Kč | 8 394,12 Kč |
| 3 000 | 4,00111 Kč | 12 003,33 Kč |
| 5 000 | 3,76618 Kč | 18 830,90 Kč |
| 7 000 | 3,61843 Kč | 25 329,01 Kč |
| 10 000 | 3,46752 Kč | 34 675,20 Kč |
| 25 000 | 3,26644 Kč | 81 661,00 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |