
0683G2000-01 | |
|---|---|
DigiKey Part Number | 5923-0683G2000-01TR-ND - Tape & Reel (TR) 5923-0683G2000-01CT-ND - Cut Tape (CT) 5923-0683G2000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0683G2000-01 |
Description | FUSE CERM 2A 350VAC 125VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 A 350 V 125 V Fuse Cartridge, Ceramic Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0683G2000-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 2kA DC | |
Melting I²t | 5.6 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.183" Dia x 0.476" L (4.65mm x 12.10mm) | |
DC Cold Resistance | 0.046 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,41000 Kč | 52,41 Kč |
| 5 | 43,44800 Kč | 217,24 Kč |
| 10 | 40,10000 Kč | 401,00 Kč |
| 50 | 33,27160 Kč | 1 663,58 Kč |
| 100 | 30,69300 Kč | 3 069,30 Kč |
| 250 | 27,57804 Kč | 6 894,51 Kč |
| 500 | 25,42208 Kč | 12 711,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 22,32268 Kč | 33 484,02 Kč |
| 3 000 | 20,54845 Kč | 61 645,35 Kč |
| 4 500 | 19,82386 Kč | 89 207,37 Kč |
| Unit Price without VAT: | 52,41000 Kč |
|---|---|
| Unit Price with VAT: | 63,41610 Kč |





