
TS3USB221EDRCR | |
|---|---|
DigiKey Part Number | 296-25221-2-ND - Tape & Reel (TR) 296-25221-1-ND - Cut Tape (CT) 296-25221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3USB221EDRCR |
Description | IC USB SWITCH DUAL 1X2 10-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TS3USB221EDRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 6Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1GHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,67800 Kč | 146,78 Kč |
| 25 | 13,23720 Kč | 330,93 Kč |
| 100 | 11,64760 Kč | 1 164,76 Kč |
| 250 | 10,88956 Kč | 2 722,39 Kč |
| 500 | 10,43348 Kč | 5 216,74 Kč |
| 1 000 | 10,11999 Kč | 10 119,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,64446 Kč | 25 933,38 Kč |
| 6 000 | 8,43595 Kč | 50 615,70 Kč |
| 9 000 | 8,33159 Kč | 74 984,31 Kč |
| 15 000 | 8,21589 Kč | 123 238,35 Kč |
| 21 000 | 8,14826 Kč | 171 113,46 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |



