
0697H3150-01 | |
|---|---|
DigiKey Part Number | 5923-0697H3150-01-ND |
Manufacturer | |
Manufacturer Product Number | 0697H3150-01 |
Description | FUSE BRD MNT 3.15A 350VAC 72VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0697H3150-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A AC, 200A DC | |
Melting I²t | 58.0 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.021 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 5 | 9,40800 Kč | 47,04 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 50 | 7,18560 Kč | 359,28 Kč |
| 100 | 6,62910 Kč | 662,91 Kč |
| 250 | 5,96092 Kč | 1 490,23 Kč |
| 500 | 5,49812 Kč | 2 749,06 Kč |
| 1 000 | 5,07018 Kč | 5 070,18 Kč |
| 5 000 | 4,19372 Kč | 20 968,60 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |



