16-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8428ERTER

DigiKey Part Number
296-DRV8428ERTERTR-ND - Tape & Reel (TR)
296-DRV8428ERTERCT-ND - Cut Tape (CT)
296-DRV8428ERTERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8428ERTER
Description
35V, 1A BIPOLAR STEPPER OR DUAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM 16-WQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
1A
Voltage - Supply
4.2V ~ 33V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 744
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,20000 Kč56,20 Kč
1041,91100 Kč419,11 Kč
2538,32800 Kč958,20 Kč
10034,39150 Kč3 439,15 Kč
25032,51300 Kč8 128,25 Kč
50031,38050 Kč15 690,25 Kč
1 00030,44883 Kč30 448,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00026,75981 Kč80 279,43 Kč
Manufacturers Standard Package
Unit Price without VAT:56,20000 Kč
Unit Price with VAT:68,00200 Kč