Parametric Equivalent
Parametric Equivalent

0697H2000-02 | |
|---|---|
DigiKey Part Number | 5923-0697H2000-02CT-ND - Cut Tape (CT) 5923-0697H2000-02TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0697H2000-02 |
Description | FUSE BRD MT 2A 350VAC 100VDC RAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 A 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0697H2000-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 65A DC | |
Melting I²t | 23.0 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.036 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 5 | 9,40800 Kč | 47,04 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 50 | 7,18560 Kč | 359,28 Kč |
| 100 | 6,62910 Kč | 662,91 Kč |
| 250 | 5,96092 Kč | 1 490,23 Kč |
| 500 | 5,49812 Kč | 2 749,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,07018 Kč | 5 070,18 Kč |
| 2 000 | 4,67374 Kč | 9 347,48 Kč |
| 3 000 | 4,45543 Kč | 13 366,29 Kč |
| 5 000 | 4,19372 Kč | 20 968,60 Kč |
| 7 000 | 4,02907 Kč | 28 203,49 Kč |
| 10 000 | 3,86092 Kč | 38 609,20 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |



