2 A 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0697H2000-01

DigiKey Part Number
5923-0697H2000-01-ND
Manufacturer
Manufacturer Product Number
0697H2000-01
Description
FUSE BRD MT 2A 350VAC 100VDC RAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 A 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697H2000-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 65A DC
Melting I²t
23.0
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.036 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
59,40800 Kč47,04 Kč
108,65100 Kč86,51 Kč
507,18560 Kč359,28 Kč
1006,62910 Kč662,91 Kč
2505,96092 Kč1 490,23 Kč
5005,49812 Kč2 749,06 Kč
1 0005,07018 Kč5 070,18 Kč
5 0004,19372 Kč20 968,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč