
PMEG4020CERX | |
|---|---|
DigiKey Part Number | 1727-PMEG4020CERXTR-ND - Tape & Reel (TR) 1727-PMEG4020CERXCT-ND - Cut Tape (CT) 1727-PMEG4020CERXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4020CERX |
Description | DIODE SCHOTTKY 40V 2A SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 5.5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Part Status Active | Capacitance @ Vr, F 113pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SOD-123W |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 2 A | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS110LWH | Taiwan Semiconductor Corporation | 39 000 | 1801-SS110LWHCT-ND | 7,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 100 | 2,89980 Kč | 289,98 Kč |
| 500 | 2,14726 Kč | 1 073,63 Kč |
| 1 000 | 1,90326 Kč | 1 903,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,59256 Kč | 4 777,68 Kč |
| 6 000 | 1,43570 Kč | 8 614,20 Kč |
| 9 000 | 1,35572 Kč | 12 201,48 Kč |
| 15 000 | 1,26579 Kč | 18 986,85 Kč |
| 21 000 | 1,21251 Kč | 25 462,71 Kč |
| 30 000 | 1,16071 Kč | 34 821,30 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |




