Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade




UWT1E331MNL1GS | |
|---|---|
DigiKey Part Number | 493-2193-2-ND - Tape & Reel (TR) 493-2193-1-ND - Cut Tape (CT) 493-2193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1E331MNL1GS |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1E331MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 285 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,44000 Kč | 11,44 Kč |
| 10 | 7,09500 Kč | 70,95 Kč |
| 50 | 5,27220 Kč | 263,61 Kč |
| 100 | 4,69180 Kč | 469,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,68808 Kč | 1 844,04 Kč |
| 1 000 | 3,37120 Kč | 3 371,20 Kč |
| 1 500 | 3,21106 Kč | 4 816,59 Kč |
| 2 500 | 3,03252 Kč | 7 581,30 Kč |
| 3 500 | 2,92752 Kč | 10 246,32 Kč |
| 5 000 | 2,82604 Kč | 14 130,20 Kč |
| 6 000 | 2,77781 Kč | 16 666,86 Kč |
| 12 000 | 2,61445 Kč | 31 373,40 Kč |
| 12 500 | 2,60574 Kč | 32 571,75 Kč |
| Unit Price without VAT: | 11,44000 Kč |
|---|---|
| Unit Price with VAT: | 13,84240 Kč |