
25TKV330M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2071-2-ND - Tape & Reel (TR) 1189-2071-1-ND - Cut Tape (CT) 1189-2071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TKV330M8X10.5 |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TKV330M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 17,02900 Kč | 170,29 Kč |
| 50 | 12,99780 Kč | 649,89 Kč |
| 100 | 11,72530 Kč | 1 172,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,53184 Kč | 4 765,92 Kč |
| 1 000 | 8,84058 Kč | 8 840,58 Kč |
| 1 500 | 8,49187 Kč | 12 737,81 Kč |
| 2 500 | 8,10304 Kč | 20 257,60 Kč |
| 3 500 | 7,87449 Kč | 27 560,72 Kč |
| 5 000 | 7,65365 Kč | 38 268,25 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

