UB15SKG035F-FF | |
|---|---|
DigiKey Part Number | 360-1947-ND |
Manufacturer | |
Manufacturer Product Number | UB15SKG035F-FF |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB15SKG035F-FF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,81000 Kč | 276,81 Kč |
| 10 | 238,89600 Kč | 2 388,96 Kč |
| 25 | 225,25200 Kč | 5 631,30 Kč |
| 50 | 215,43840 Kč | 10 771,92 Kč |
| 100 | 206,03530 Kč | 20 603,53 Kč |
| 250 | 194,20732 Kč | 48 551,83 Kč |
| 500 | 185,69300 Kč | 92 846,50 Kč |
| 1 000 | 177,53654 Kč | 177 536,54 Kč |
| Unit Price without VAT: | 276,81000 Kč |
|---|---|
| Unit Price with VAT: | 334,94010 Kč |