18 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH52K-18S-0.5SH

DigiKey Part Number
26-FH52K-18S-0.5SHTR-ND - Tape & Reel (TR)
26-FH52K-18S-0.5SHCT-ND - Cut Tape (CT)
26-FH52K-18S-0.5SHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH52K-18S-0.5SH
Description
CONN FFC BOTTOM 18POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH52K-18S-0.5SH Models
Product Attributes
Filter Similar Products
Category
Contact Material
Copper Alloy
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Part Status
Active
Features
Solder Retention
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 125°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
18
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
1.25µin (0.03µm)
Termination
Solder
Housing Color
Gray
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.079" (2.00mm)
Mating Cycles
20
Locking Feature
Flip Lock
Base Product Number
Cable End Type
Tabbed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 481
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00031,77277 Kč95 318,31 Kč
6 00030,25791 Kč181 547,46 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1040,23200 Kč402,32 Kč
2537,72080 Kč943,02 Kč
5035,91500 Kč1 795,75 Kč
10034,19730 Kč3 419,73 Kč
25032,05556 Kč8 013,89 Kč
50030,52522 Kč15 262,61 Kč
1 00029,55678 Kč29 556,78 Kč
Digi-Reel®
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
1042,35300 Kč423,53 Kč
2540,55960 Kč1 013,99 Kč
5039,66100 Kč1 983,05 Kč
10037,85520 Kč3 785,52 Kč
25034,25108 Kč8 562,77 Kč
50031,54698 Kč15 773,49 Kč
1 00027,04017 Kč27 040,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč