
AD7980BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7980BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD7980BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD7980BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7980BCPZ-RL7 |
Description | IC ADC 16BIT 10-LFCSP-WD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD7980BCPZ-RL7 Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.375V ~ 2.625V |
Number of Bits 16 | Voltage - Supply, Digital 2.375V ~ 2.625V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 10-VFDFN Exposed Pad, CSP |
Input Type Pseudo-Differential | Supplier Device Package 10-LFCSP-WD (3x3) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7980ACPZ-RL7 | Analog Devices Inc. | 2 447 | AD7980ACPZ-RL7CT-ND | 606,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,46000 Kč | 632,46 Kč |
| 10 | 510,90200 Kč | 5 109,02 Kč |
| 25 | 480,51840 Kč | 12 012,96 Kč |
| 100 | 459,09400 Kč | 45 909,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 409,77583 Kč | 614 663,74 Kč |
| Unit Price without VAT: | 632,46000 Kč |
|---|---|
| Unit Price with VAT: | 765,27660 Kč |



