
802-120-699-206 | |
|---|---|
DigiKey Part Number | 151-802-120-699-206-ND |
Manufacturer | |
Manufacturer Product Number | 802-120-699-206 |
Description | 302 SERIES (.05" (1.27MM) CONTAC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 802-120-699-206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 60 | |
Number of Positions | 120 | |
Card Thickness | 0.051" ~ 0.071" (1.30mm ~ 1.80mm) | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
Read Out | Dual | |
Features | Board Lock | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyphenylene Sulfide (PPS) | |
Termination Rows | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,56000 Kč | 151,56 Kč |
| 10 | 128,72100 Kč | 1 287,21 Kč |
| 25 | 120,64160 Kč | 3 016,04 Kč |
| 50 | 114,88240 Kč | 5 744,12 Kč |
| 100 | 109,40110 Kč | 10 940,11 Kč |
| 250 | 102,88228 Kč | 25 720,57 Kč |
| Unit Price without VAT: | 151,56000 Kč |
|---|---|
| Unit Price with VAT: | 183,38760 Kč |




