
M9K103-400L | |
|---|---|
DigiKey Part Number | 1868-1557-ND |
Manufacturer | |
Manufacturer Product Number | M9K103-400L |
Description | CONN RCPT 15POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 3 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | White | |
Insulation Height | 0.571" (14.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -25°C ~ 65°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | 1.5A per Contact | |
Voltage Rating | 12V | |
Applications | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Contact Material | Brass | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 932,73000 Kč | 932,73 Kč |
| 10 | 792,82700 Kč | 7 928,27 Kč |
| 25 | 743,21640 Kč | 18 580,41 Kč |
| 50 | 707,76420 Kč | 35 388,21 Kč |
| 100 | 674,01680 Kč | 67 401,68 Kč |
| 250 | 631,87468 Kč | 157 968,67 Kč |
| Unit Price without VAT: | 932,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 128,60330 Kč |




