


UB15SKW03N-F | |
|---|---|
DigiKey Part Number | UB15SKW03N-F-ND |
Manufacturer | |
Manufacturer Product Number | UB15SKW03N-F |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB15SKW03N-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,71000 Kč | 206,71 Kč |
| 10 | 178,50400 Kč | 1 785,04 Kč |
| 25 | 168,32440 Kč | 4 208,11 Kč |
| 50 | 160,99880 Kč | 8 049,94 Kč |
| 100 | 153,97650 Kč | 15 397,65 Kč |
| 250 | 145,14480 Kč | 36 286,20 Kč |
| 500 | 138,78896 Kč | 69 394,48 Kč |
| 1 000 | 132,69836 Kč | 132 698,36 Kč |
| Unit Price without VAT: | 206,71000 Kč |
|---|---|
| Unit Price with VAT: | 250,11910 Kč |


