LM317KCSE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM317KCSE3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317KCS

DigiKey Part Number
296-13869-5-ND
Manufacturer
Manufacturer Product Number
LM317KCS
Description
IC REG LIN POS ADJ 1.5A TO220-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM317KCS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 262
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,42000 Kč20,42 Kč
1014,65100 Kč146,51 Kč
5012,35220 Kč617,61 Kč
10011,64070 Kč1 164,07 Kč
25010,88708 Kč2 721,77 Kč
50010,43280 Kč5 216,40 Kč
1 00010,05895 Kč10 058,95 Kč
2 5009,66414 Kč24 160,35 Kč
5 0009,42619 Kč47 130,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,42000 Kč
Unit Price with VAT:24,70820 Kč