


LM337KCSE3 | |
|---|---|
DigiKey Part Number | 296-21577-5-ND |
Manufacturer | |
Manufacturer Product Number | LM337KCSE3 |
Description | IC REG LIN NEG ADJ 1.5A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM337KCSE3 Models |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Tube | PSRR 77dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) -40V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) -1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 19,63300 Kč | 196,33 Kč |
| 50 | 16,64720 Kč | 832,36 Kč |
| 100 | 15,72540 Kč | 1 572,54 Kč |
| 250 | 14,74900 Kč | 3 687,25 Kč |
| 500 | 14,16064 Kč | 7 080,32 Kč |
| 1 000 | 13,67621 Kč | 13 676,21 Kč |
| 2 500 | 13,16508 Kč | 32 912,70 Kč |
| 5 000 | 12,85691 Kč | 64 284,55 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |






