LTST-C191KRKT | |
|---|---|
DigiKey Part Number | 160-1447-2-ND - Tape & Reel (TR) 160-1447-1-ND - Cut Tape (CT) 160-1447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C191KRKT |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C191KRKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,10500 Kč | 21,05 Kč |
| 100 | 1,44610 Kč | 144,61 Kč |
| 500 | 1,14638 Kč | 573,19 Kč |
| 1 000 | 1,04619 Kč | 1 046,19 Kč |
| 2 000 | 0,96041 Kč | 1 920,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,86600 Kč | 4 330,00 Kč |
| 10 000 | 0,80685 Kč | 8 068,50 Kč |
| 15 000 | 0,77644 Kč | 11 646,60 Kč |
| 25 000 | 0,74204 Kč | 18 551,00 Kč |
| 35 000 | 0,72155 Kč | 25 254,25 Kč |
| 50 000 | 0,70155 Kč | 35 077,50 Kč |
| 125 000 | 0,65734 Kč | 82 167,50 Kč |
| 250 000 | 0,62980 Kč | 157 450,00 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |