
TSW-103-07-T-S | |
|---|---|
DigiKey Part Number | SAM1035-03-ND |
Manufacturer | |
Manufacturer Product Number | TSW-103-07-T-S |
Description | CONN HEADER VERT 3POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-103-07-T-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.100" (2.54mm) |
Packaging Bulk | Overall Contact Length 0.430" (10.92mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 100 | 7,29470 Kč | 729,47 Kč |
| 500 | 6,51106 Kč | 3 255,53 Kč |
| 1 000 | 6,19987 Kč | 6 199,87 Kč |
| 5 000 | 5,53411 Kč | 27 670,55 Kč |
| 10 000 | 5,27006 Kč | 52 700,60 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |



























