


MSB30M-13 | |
|---|---|
DigiKey Part Number | MSB30M-13DITR-ND - Tape & Reel (TR) MSB30M-13DICT-ND - Cut Tape (CT) MSB30M-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSB30M-13 |
Description | BRIDGE RECT 1PHASE 1KV 3A 4-MSBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-MSBL |
Datasheet | Datasheet |
EDA/CAD Models | MSB30M-13 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Flat Leads |
Technology Standard | Supplier Device Package 4-MSBL |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YBS3007G | Taiwan Semiconductor Corporation | 17 | YBS3007GCT-ND | 15,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 13,96400 Kč | 139,64 Kč |
| 100 | 9,10470 Kč | 910,47 Kč |
| 500 | 7,01250 Kč | 3 506,25 Kč |
| 1 000 | 6,33825 Kč | 6 338,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,60831 Kč | 14 020,78 Kč |
| 5 000 | 5,15694 Kč | 25 784,70 Kč |
| 7 500 | 4,92694 Kč | 36 952,05 Kč |
| 12 500 | 4,66856 Kč | 58 357,00 Kč |
| 17 500 | 4,51553 Kč | 79 021,77 Kč |
| 25 000 | 4,36687 Kč | 109 171,75 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |











