



PCJ0J221MCL1GS | |
|---|---|
DigiKey Part Number | 493-3041-2-ND - Tape & Reel (TR) 493-3041-1-ND - Cut Tape (CT) 493-3041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ0J221MCL1GS |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ0J221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 23,39200 Kč | 233,92 Kč |
| 50 | 18,12540 Kč | 906,27 Kč |
| 100 | 16,45820 Kč | 1 645,82 Kč |
| 500 | 13,58822 Kč | 6 794,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,68468 Kč | 12 684,68 Kč |
| 2 000 | 11,93390 Kč | 23 867,80 Kč |
| 3 000 | 11,55520 Kč | 34 665,60 Kč |
| 5 000 | 11,13314 Kč | 55 665,70 Kč |
| 7 000 | 10,88512 Kč | 76 195,84 Kč |
| 10 000 | 10,64563 Kč | 106 456,30 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |











