VL-EPC-2702
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-EPC-2702-EBK-01

DigiKey Part Number
1241-1456-ND
Manufacturer
Manufacturer Product Number
VL-EPC-2702-EBK-01
Description
SBC 800MHZ 2 CORE 1GB/1GB RAM
Customer Reference
Detailed Description
Single Board Computer 800MHz 2 Core 1GB/1GB RAM ARM Cortex-A9, i.MX6DualLite
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VersaLogic Corporation
Series
Packaging
Box
Part Status
Obsolete
Core Processor
ARM Cortex-A9, i.MX6DualLite
Speed
800MHz
Number of Cores
2
Power (Watts)
1.72W
Cooling Type
Heat Sink
Size / Dimension
3.700" x 3.700" (93.98mm x 93.98mm)
Form Factor
COM Compact
Expansion Site/Bus
microSD, eMMC, CANbus, GPIO, I2C, Wi-Fi, Bluetooth, Cellular
RAM Capacity/Installed
1GB/1GB
Storage Interface
eMMC, microSD
Video Outputs
HDMI, LVDS
Ethernet
10/100/1000 Mbps
USB
USB 2.0 (2)
RS-232 (422, 485)
1
Digital I/O Lines
9
Analog Input:Output
-
Watchdog Timer
Yes
Contents
Keyboard, Mouse, SD Card
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 782,76000 Kč6 782,76 Kč
Manufacturers Standard Package
Unit Price without VAT:6 782,76000 Kč
Unit Price with VAT:8 207,13960 Kč